395-028-525-507

Heilind Number:EDA395-028-525-507
Manufacturer:EDAC
Manufacturer Number:395-028-525-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-525-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-525-507

Detailed Description

Introducing our 395-028-525-507 Black Board To Board PCB Connector, a high-performance solution for seamless connectivity in electronic devices. Engineered with precision, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, guaranteeing reliable performance even in demanding environments. With two rows of copper alloy contacts, each spaced at .1 inches with .2 inches row spacing, it offers a total of 28 positions for efficient signal transmission. The straight mount orientation ensures easy installation on PCBs, making it ideal for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for critical electronic systems. Trust in its quality and performance to elevate the connectivity of your devices.