395-028-525-512

Heilind Number:EDA395-028-525-512
Manufacturer:EDAC
Manufacturer Number:395-028-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-525-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-525-512

Detailed Description

Introducing our Black Board To Board PCB Connector, designed for seamless and reliable connectivity in electronic systems. With an amperage of 3A, this connector ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in any application. Featuring two rows with a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The 28 copper alloy contact positions provide ample room for data transfer. Whether for industrial or commercial use, this connector, with a straight mount orientation, operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its quality and performance for your connectivity needs.