395-028-525-578

Heilind Number:EDA395-028-525-578
Manufacturer:EDAC
Manufacturer Number:395-028-525-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-525-578
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-525-578

Detailed Description

Introducing our 395-028-525-578 Black Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. With a compact yet durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both performance and safety in any electronic application. Featuring two rows of high-quality Copper Alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, it offers a total of 28 positions for efficient connectivity. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of environments. Trust in this connector for superior signal transmission and secure inter-board connections in your projects.