395-028-525-588

Heilind Number:EDA395-028-525-588
Manufacturer:EDAC
Manufacturer Number:395-028-525-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-525-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-525-588

Detailed Description

Effortlessly connect circuit boards with our high-performance Board To Board PCB Connector, SKU 395-028-525-588. Designed for optimal functionality, this connector features 28 positions across 2 rows, ensuring efficient data transfer. The black UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the copper alloy contact material provides reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless integration. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this premium connector for seamless board-to-board connections in your electronic projects.