395-028-525-688

Heilind Number:EDA395-028-525-688
Manufacturer:EDAC
Manufacturer Number:395-028-525-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-525-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-525-688

Detailed Description

Enhance your electronic connections with our high-performance Black Card Edge Connector, SKU 395-028-525-688. Designed for seamless integration onto PCBs, this connector features 28 positions arranged in a single row with a narrow pitch of .1 inches, ideal for compact designs. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety even in demanding environments, with a wide operating temperature range of -40 to 105°C. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation simplifies installation. Whether you're a professional in the electronics industry or a hobbyist working on a project, this connector is a must-have for achieving optimal performance and connectivity. Upgrade your setup today with this essential component, available in black to suit your aesthetic preferences.