395-028-525-802

Heilind Number:EDA395-028-525-802
Manufacturer:EDAC
Manufacturer Number:395-028-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-525-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-525-802

Detailed Description

Introducing our 395-028-525-802 Black Card Edge Connector, a sleek and high-performance solution for your PCB connectivity needs. With an amperage rating of 3A, this connector offers reliable power delivery for your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. Featuring two rows with a pitch of .1 inch and row spacing of .2 inch, it provides efficient signal transmission across 28 positions. The straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in our product to deliver seamless connectivity and performance for your PCB assemblies.