395-028-525-808

Heilind Number:EDA395-028-525-808
Manufacturer:EDAC
Manufacturer Number:395-028-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-525-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-525-808

Detailed Description

Upgrade your PCB connections with our premium Black Card Edge Connector, SKU 395-028-525-808. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability even in the most demanding environments. With two rows of 28 positions, it offers ample connectivity for your PCBs. The copper alloy contact material guarantees efficient signal transmission. The .1-inch pitch and .2-inch row spacing allow for easy and secure mounting. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications. Trust in its straight mount orientation for a seamless installation process. Elevate your PCB connectivity with this essential component.