395-028-525-812

Heilind Number:EDA395-028-525-812
Manufacturer:EDAC
Manufacturer Number:395-028-525-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-525-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-525-812

Detailed Description

Introducing the 395-028-525-812, a cutting-edge Board To Board PCB Connector designed for seamless connectivity in electronic systems. With its sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, this connector is both visually striking and built to last. Featuring two rows of copper alloy contacts with a pitch of .1 inches, it offers reliable power transfer at an amperage of 3A. With 28 positions, it allows for versatile connections on PCBs. The straight mount orientation and compact row spacing of .2 inches make it easy to integrate into any design. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in industrial, automotive, and consumer electronics applications. Trust in the 395-028-525-812 for high-performance board-to-board connectivity.