395-028-540-101

Heilind Number:EDA395-028-540-101
Manufacturer:EDAC
Manufacturer Number:395-028-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-540-101

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. With a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, it offers durability and safety in one. Featuring a single row design, it boasts 28 positions for seamless connectivity. The contact material, made of Copper Alloy, ensures reliable transmission. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Whether you're a DIY enthusiast or a professional, this connector is a must-have for seamless board-to-board connections. Upgrade your setup today and experience the difference in performance.