395-028-540-102

Heilind Number:EDA395-028-540-102
Manufacturer:EDAC
Manufacturer Number:395-028-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-540-102

Detailed Description

Enhance your PCB connectivity with this high-quality Black Card Edge Connector. Featuring a single row layout with 28 positions, it ensures seamless integration for your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees durability and safety in operation. The contact material, made of Copper Alloy, offers reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates efficient data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance versatility. Upgrade your connection setup today with this essential component.