395-028-540-158

Heilind Number:EDA395-028-540-158
Manufacturer:EDAC
Manufacturer Number:395-028-540-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-540-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-540-158

Detailed Description

Enhance your electronic connections with this high-performance 28-position board-to-board PCB connector. Designed for reliability and efficiency, it features a black UL 94V-0 thermoplastic polyester housing and durable copper alloy contacts, ensuring secure and stable data transmission. With a 3A amperage and operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. The straight mount orientation and 0.1-inch pitch make for easy installation on your PCB, while the single row configuration with 0.2-inch row spacing optimizes space utilization. Trust in this connector for seamless and dependable card edge connections in your electronic designs.