395-028-540-288

Heilind Number:EDA395-028-540-288
Manufacturer:EDAC
Manufacturer Number:395-028-540-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-540-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-540-288

Detailed Description

Enhance connectivity within your electronics with this high-performance Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into your PCB setup with its straight mount orientation. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability even in challenging environments, while the copper alloy contact material guarantees efficient power transmission. With 28 positions spread across 2 rows and a pitch of .1 inch, this connector offers ample space for seamless board-to-board connections. Its wide operating temperature range of -40 to 105°C makes it suitable for various applications, from industrial to consumer electronics. Trust in its quality and precision for seamless signal transfer.