395-028-540-412

Heilind Number:EDA395-028-540-412
Manufacturer:EDAC
Manufacturer Number:395-028-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-540-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-540-412

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Designed with precision and durability in mind, this connector features 28 copper alloy contacts for seamless data transfer. Its UL 94V-0 thermoplastic polyester housing ensures safety and reliability, even in extreme operating temperatures ranging from -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal signal integrity and space efficiency on your board. The straight mount orientation facilitates easy installation, making it a versatile choice for various electronic applications. Upgrade your PCB design with this essential component for seamless and efficient connectivity.