395-028-540-458

Heilind Number:EDA395-028-540-458
Manufacturer:EDAC
Manufacturer Number:395-028-540-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-540-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-540-458

Detailed Description

Enhance connectivity within your electronic devices with this high-quality board-to-board PCB connector. Designed for seamless integration, this straight-mount connector features 28 positions with a pitch of .1 inches, ensuring precise and reliable connections. Crafted with durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it guarantees long-lasting performance, even in harsh operating conditions ranging from -40 to 105 °C. Ideal for various applications, this black connector offers efficient signal transmission on a single row layout, with a row spacing of .2 inches. Upgrade your PCB assembly process with this essential component, perfect for professionals in the electronics industry.