395-028-540-488

Heilind Number:EDA395-028-540-488
Manufacturer:EDAC
Manufacturer Number:395-028-540-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-540-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-540-488

Detailed Description

Enhance your electronic connections with this meticulously designed Board To Board PCB Connector. With a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, durability and safety are guaranteed. The 28 copper alloy contacts ensure seamless power transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation and single row configuration make installation a breeze. Elevate your PCB assembly with this essential component.