395-028-540-502

Heilind Number:EDA395-028-540-502
Manufacturer:EDAC
Manufacturer Number:395-028-540-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-540-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-540-502

Detailed Description

Enhance connectivity within your electronic devices with this black Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in challenging environments. With two rows and a total of 28 positions, this connector offers ample space for seamless data transmission. The copper alloy contacts provide efficient conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy integration. Operating between -40 and 105°C, it is suitable for a wide range of applications. Choose this connector for secure and efficient card edge connections in your PCB setups.