395-028-540-504

Heilind Number:EDA395-028-540-504
Manufacturer:EDAC
Manufacturer Number:395-028-540-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-540-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-540-504

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design, it offers 28 positions across two rows for seamless data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in any application. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise connections. Designed for straight mount orientation, it's easy to install on your board. Operating efficiently in temperatures ranging from -40 to 105 °C, it's perfect for various industrial and electronic setups. Upgrade your connectivity solutions with this essential component.