395-028-540-507

Heilind Number:EDA395-028-540-507
Manufacturer:EDAC
Manufacturer Number:395-028-540-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-540-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-540-507

Detailed Description

Enhance connectivity within your electronic devices with this dual-row 28-position board-to-board PCB connector. Crafted from UL 94V-0 thermoplastic polyester, it guarantees durability and safety while efficiently transmitting power at an amperage of 3A. The copper alloy contacts ensure reliable signal transfer, while the .1-inch pitch and .2-inch row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for diverse industrial applications. Its straight mount orientation and sleek black finish not only optimize space but also add a touch of sophistication to your PCB layout. Upgrade your connectivity solutions with this high-performance connector, a must-have in any engineer's toolkit.