395-028-540-512

Heilind Number:EDA395-028-540-512
Manufacturer:EDAC
Manufacturer Number:395-028-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-540-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-540-512

Detailed Description

Enhance connectivity within your electronic devices with our 28-position Board To Board PCB Connector. Designed for seamless integration, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring long-lasting performance even in challenging environments. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees reliable data transmission. Its straight mount orientation and 2-row configuration offer easy installation on PCBs, while the wide operating temperature range of -40 to 105 °C ensures versatility in various applications. Trust in this essential component to optimize connectivity and functionality in your projects.