395-028-540-558

Heilind Number:EDA395-028-540-558
Manufacturer:EDAC
Manufacturer Number:395-028-540-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-540-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-540-558

Detailed Description

Enhance connectivity within your electronic setups with this Black Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures reliable performance in various environments. With two rows and 28 positions, it offers ample space for secure connections. The .1-inch pitch and .2-inch row spacing allow for precise placement on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in this straight-mount connector to streamline your PCB assembly process with ease and efficiency.