395-028-540-588

Heilind Number:EDA395-028-540-588
Manufacturer:EDAC
Manufacturer Number:395-028-540-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-540-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-540-588

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design, it offers streamlined power delivery at an amperage of 3A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance. With two rows and 28 positions, it provides ample connectivity options for your circuit boards. The straight mount orientation and .1 inch pitch make for easy installation, while the wide operating temperature range of -40 to 105 °C guarantees functionality in various conditions. Ideal for demanding applications, this connector is a must-have for any electronics enthusiast or professional. Elevate your PCB projects with seamless connectivity and unmatched durability.