395-028-540-602

Heilind Number:EDA395-028-540-602
Manufacturer:EDAC
Manufacturer Number:395-028-540-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-540-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-540-602

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 28 positions with a single row layout, perfect for streamlined assembly. Its durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliability even in demanding environments. The contact material, Copper Alloy, guarantees robust and efficient connections. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation offers convenience in installation, while its sleek black color adds a touch of sophistication to your PCB layout. Trust in this connector to deliver consistent performance and secure connectivity for your electronic projects.