395-028-540-607

Heilind Number:EDA395-028-540-607
Manufacturer:EDAC
Manufacturer Number:395-028-540-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-540-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-540-607

Detailed Description

Enhance your PCB connectivity with our 28-position black Board to Board Card Edge Connector. Designed for seamless integration, this connector features a single row configuration with a pitch of .1 inches, ideal for compact PCB assemblies. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, it ensures reliable performance in demanding environments. With a low-profile straight mount orientation and a wide operating temperature range from -40 to 105°C, this connector offers versatility for various applications. Upgrade your connectivity solutions with this essential component.