395-028-540-612

Heilind Number:EDA395-028-540-612
Manufacturer:EDAC
Manufacturer Number:395-028-540-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-540-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-540-612

Detailed Description

Enhance connectivity within your electronic devices with this 28-position board-to-board PCB connector. Designed for seamless integration, its straight mount orientation ensures efficient assembly. The UL 94V-0 thermoplastic polyester housing, along with copper alloy contacts, guarantees reliable performance even in harsh environments. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is achieved. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various applications, making it an essential component for your project.