395-028-540-658

Heilind Number:EDA395-028-540-658
Manufacturer:EDAC
Manufacturer Number:395-028-540-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-540-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-540-658

Detailed Description

Enhance your PCB connectivity with this 28-position Board To Board Card Edge Connector. Crafted with precision from UL 94V-0 Thermoplastic Polyester housing material, it guarantees durability and safety. The copper alloy contact material ensures reliable electrical conductivity, while the 3A amperage and -40 to 105°C operating temperature range cater to various power needs. With a pitch of .1 inch and row spacing of .2 inch, it offers seamless integration onto your board. Its straight mount orientation and single row design make installation a breeze. Elevate your electronic projects with this high-quality connector.