395-028-540-804

Heilind Number:EDA395-028-540-804
Manufacturer:EDAC
Manufacturer Number:395-028-540-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-540-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-540-804

Detailed Description

Efficiently connect your circuit boards with our dual-row board-to-board PCB connector. Designed for seamless integration, it features 28 positions with a pitch of .1 inches, ensuring precise and reliable connectivity. The black housing, made of UL 94V-0 Thermoplastic Polyester, offers durability and safety in any application. With copper alloy contacts and an amperage of 3A, it guarantees optimal conductivity. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for high-performance systems. Upgrade your PCB interconnections with this essential component.