395-028-540-812

Heilind Number:EDA395-028-540-812
Manufacturer:EDAC
Manufacturer Number:395-028-540-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-540-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-540-812

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this double-row connector features 28 positions with a pitch of .1 inches, ensuring precise and efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance in any environment, from -40 to 105°C. Its straight mount orientation and .2-inch row spacing offer easy installation and secure connection. Upgrade your electronic assemblies with this essential component, ideal for a wide range of applications.