395-028-540-858

Heilind Number:EDA395-028-540-858
Manufacturer:EDAC
Manufacturer Number:395-028-540-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-540-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-540-858

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 28 positions spread across 2 rows, ensuring reliable data transfer. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, installation is a breeze. Each contact is made of Copper Alloy, delivering superior conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various applications. Upgrade your connectivity solutions with this essential component.