395-028-541-102

Heilind Number:EDA395-028-541-102
Manufacturer:EDAC
Manufacturer Number:395-028-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-541-102

Detailed Description

Enhance your electronic connections with our Board-To-Board PCB Connector, a vital component in seamless circuit integration. Designed for precision and durability, this connector features 28 positions with a single row layout, ensuring efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in demanding environments. The contact material, made of Copper Alloy, further enhances conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal signal transmission. Operating at temperatures ranging from -40 to 105°C, it ensures stability in varying conditions. Its straight mount orientation makes installation hassle-free, while its sleek black color adds a professional touch to your PCB assembly. Upgrade your connectivity solutions with this high-quality connector, a must-have in any electronics project.