395-028-541-108

Heilind Number:EDA395-028-541-108
Manufacturer:EDAC
Manufacturer Number:395-028-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-541-108

Detailed Description

Enhance your PCB connections with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, it features 28 positions in a single row with a pitch of .1 inch. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a straight mount orientation and row spacing of .2 inches, it offers easy installation and efficient space utilization. The contact material, copper alloy, guarantees reliable conductivity. Operating in a wide temperature range from -40 to 105°C, it's suitable for various environments. Elevate your connectivity solutions with this essential component.