395-028-541-202

Heilind Number:EDA395-028-541-202
Manufacturer:EDAC
Manufacturer Number:395-028-541-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-541-202

Detailed Description

Enhance your PCB connectivity with our meticulously crafted Board to Board PCB Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts, offering a total of 28 positions, it guarantees efficient data transmission. The .1-inch pitch and .2-inch row spacing provide optimal signal flow, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a variety of applications, promising reliability and performance. Elevate your PCB assembly with this essential component.