395-028-541-212

Heilind Number:EDA395-028-541-212
Manufacturer:EDAC
Manufacturer Number:395-028-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-541-212

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing for reliable performance. With two rows of 28 positions and a pitch of .1 inches, it offers ample connectivity options for your PCB assembly. Crafted with precision, the copper alloy contacts ensure optimal signal transfer. The straight mount orientation and compact design make it ideal for space-saving installations. Operating effortlessly in a wide temperature range from -40 to 105°C, it guarantees stability even in challenging environments. Upgrade your system with this essential component for seamless and efficient connectivity.