395-028-541-258

Heilind Number:EDA395-028-541-258
Manufacturer:EDAC
Manufacturer Number:395-028-541-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-541-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-541-258

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it offers reliable power transmission with an amperage of 3 A. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With two rows and 28 positions, this connector allows for seamless data transfer. Crafted with copper alloy contacts, it guarantees optimal conductivity. The .1-inch pitch and .2-inch row spacing provide easy installation on PCBs. Operating efficiently in a temperature range of -40 to 105 °C, it is suitable for various environments. Perfect for professionals and DIY enthusiasts alike, this connector is a must-have for any electronic project.