395-028-541-288

Heilind Number:EDA395-028-541-288
Manufacturer:EDAC
Manufacturer Number:395-028-541-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-541-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-541-288

Detailed Description

Enhance your PCB connectivity with our dual-row Black Card Edge Connector. Designed for seamless integration, this connector features 28 positions with a pitch of .1 inches, ensuring optimal performance in your circuitry. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability in any application. With a straight mount orientation and operating temperature range of -40 to 105°C, it offers versatility for various setups. Upgrade to this high-quality connector for efficient board-to-board connections in your projects.