395-028-541-403

Heilind Number:EDA395-028-541-403
Manufacturer:EDAC
Manufacturer Number:395-028-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-541-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-541-403

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 28 copper alloy contacts in a single row, ensuring reliable data transmission. The black UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the straight mount orientation simplifies installation. With a narrow pitch of .1 inches and row spacing of .2 inches, this connector is ideal for compact PCB layouts. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for diverse industrial applications. Streamline your PCB connections with this essential component.