395-028-541-404

Heilind Number:EDA395-028-541-404
Manufacturer:EDAC
Manufacturer Number:395-028-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-541-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-541-404

Detailed Description

Efficiently connect PCBs with our 28-position black Card Edge Connector. Designed for seamless integration, this connector features a single row layout with a .1-inch pitch and .2-inch row spacing, ensuring optimal signal transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in all operating conditions, with an impressive temperature range of -40 to 105 °C. Crafted with high-quality Copper Alloy contacts, it offers reliable conductivity for your electronic devices. Its straight mount orientation makes installation a breeze, perfect for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.