395-028-541-408

Heilind Number:EDA395-028-541-408
Manufacturer:EDAC
Manufacturer Number:395-028-541-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-541-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-541-408

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for efficiency and durability, it features 28 positions and a single row layout, perfect for streamlined installations. The black UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in challenging environments. Crafted with copper alloy contacts and a pitch of .1 inches, this connector guarantees secure and precise connections. With a straight mount orientation and operating temperature range of -40 to 105°C, it offers versatility for various applications. Trust in this essential component for seamless data transmission and power delivery.