395-028-541-412

Heilind Number:EDA395-028-541-412
Manufacturer:EDAC
Manufacturer Number:395-028-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-541-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-541-412

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts high-performance features such as a 3A amperage, rugged UL 94V-0 Thermoplastic Polyester housing, and durable Copper Alloy contacts. With 28 positions and a .1-inch pitch, it ensures efficient data transfer, while its straight mount orientation and single row layout streamline installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connectivity game with this essential component.