395-028-541-458

Heilind Number:EDA395-028-541-458
Manufacturer:EDAC
Manufacturer Number:395-028-541-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-541-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-541-458

Detailed Description

Enhance your PCB connections with our high-performance 28-position Card Edge Connector. Designed for seamless board-to-board integration, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. The contact material, crafted from Copper Alloy, ensures optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for your electronic components. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance in any environment. Trust in our connector to streamline your connectivity solutions and elevate your PCB assemblies to new heights of efficiency.