395-028-541-478

Heilind Number:EDA395-028-541-478
Manufacturer:EDAC
Manufacturer Number:395-028-541-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-541-478
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-541-478

Detailed Description

Enhance your electronic connections with our high-quality Board To Board PCB Connector, featuring 28 positions for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, this connector ensures optimal performance and longevity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and efficient connectivity. Its straight mount orientation and black color make it versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees consistent functionality even in challenging environments. Upgrade your PCB setups with this essential component for seamless data transmission and power delivery.