395-028-541-488

Heilind Number:EDA395-028-541-488
Manufacturer:EDAC
Manufacturer Number:395-028-541-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-541-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-541-488

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for optimal performance, this connector features 28 positions in a single row with a pitch of .1 inch for seamless integration. The durable housing is made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With a straight mount orientation, it offers easy installation on your board. The contact material, Copper Alloy, guarantees efficient conductivity. Operating smoothly in a wide temperature range from -40 to 105°C, it's perfect for various environments. Upgrade your connectivity with this essential component.