395-028-541-502

Heilind Number:EDA395-028-541-502
Manufacturer:EDAC
Manufacturer Number:395-028-541-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-541-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-541-502

Detailed Description

Enhance connectivity within your electronic devices with our cutting-edge Board To Board PCB Connector. Engineered for seamless integration, this black connector boasts a robust UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With two rows and a total of 28 copper alloy contacts, it offers a reliable amperage of 3A for efficient power transmission. The .1-inch pitch and .2-inch row spacing facilitate precise connections, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your PCB assembly needs. Trust in its high-quality construction to optimize performance and streamline your electronic setups.