395-028-541-504

Heilind Number:EDA395-028-541-504
Manufacturer:EDAC
Manufacturer Number:395-028-541-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-541-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-541-504

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, this connector features 28 positions across two rows, ensuring ample connectivity options for your applications. The black UL 94V-0 Thermoplastic Polyester housing not only provides durability but also enhances aesthetics. With a contact material of Copper Alloy and a pitch of .1 inches, this connector guarantees reliable and efficient power transmission. Its straight mount orientation and .2-inch row spacing further facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it offers versatility for various environments. Upgrade your connectivity solutions today with this premium Card Edge Connector.