395-028-541-512

Heilind Number:EDA395-028-541-512
Manufacturer:EDAC
Manufacturer Number:395-028-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-541-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-541-512

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector in sleek black. Designed for seamless integration, it features a dual-row configuration with 28 positions, ensuring reliable connections for your devices. The UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee durability and optimal signal transmission. With a pitch of .1 inch and row spacing of .2 inch, precise PCB mating is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component for seamless data transfer.