395-028-541-558

Heilind Number:EDA395-028-541-558
Manufacturer:EDAC
Manufacturer Number:395-028-541-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-541-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-541-558

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector, designed for seamless integration. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. The connector features two rows of 28 positions, allowing for efficient data transfer. Crafted with precision, the copper alloy contacts guarantee reliable conductivity. Its compact design, with a pitch of .1 inches and row spacing of .2 inches, fits snugly into any setup. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Upgrade your PCB connections with this top-of-the-line connector.