395-028-541-578

Heilind Number:EDA395-028-541-578
Manufacturer:EDAC
Manufacturer Number:395-028-541-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-541-578
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-541-578

Detailed Description

Enhance your circuit board connections with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both performance and style. With two rows and 28 positions, it offers ample room for secure and efficient connections. Crafted with precision, the contact material is made of high-quality Copper Alloy, guaranteeing reliable conductivity. The compact .1-inch pitch and .2-inch row spacing allow for easy installation in any setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the harshest environments. Whether you're a seasoned professional or a DIY enthusiast, our Board To Board PCB Connector is the perfect choice for all your connectivity needs. Upgrade your electronics today and experience the difference.