395-028-541-602

Heilind Number:EDA395-028-541-602
Manufacturer:EDAC
Manufacturer Number:395-028-541-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-541-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-541-602

Detailed Description

Enhance connectivity within your electronic systems with this high-quality Board To Board PCB Connector. Featuring 28 positions in a single row, it offers efficient data transfer and power distribution. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh environments. With copper alloy contacts and a pitch of .1 inches, it guarantees secure and stable connections. Designed for straight mount orientation, it simplifies installation on PCBs. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your devices with this essential connector for seamless functionality.