395-028-541-604

Heilind Number:EDA395-028-541-604
Manufacturer:EDAC
Manufacturer Number:395-028-541-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-541-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-541-604

Detailed Description

Enhance connectivity and streamline your circuitry with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 28 positions with a single row layout, perfect for optimizing space on your PCB. The housing material, UL 94V-0 Thermoplastic Polyester, ensures durability and safety, while the Copper Alloy contact material guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise and secure connections are easily achieved. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is suitable for various environments and applications. Upgrade your electronics with this essential component for seamless and efficient data transfer.