395-028-541-608

Heilind Number:EDA395-028-541-608
Manufacturer:EDAC
Manufacturer Number:395-028-541-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-541-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-541-608

Detailed Description

Enhance your PCB connectivity with our sleek and reliable Board To Board Card Edge Connector. Engineered for seamless integration, this black connector features 28 positions in a single row, ensuring efficient data transfer. With a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it guarantees durability and conductivity. Boasting a pitch of .1 inches and a row spacing of .2 inches, it offers precise and secure mating. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance in various environments. Upgrade your PCB setup with this high-quality connector for seamless and efficient data transmission.