395-028-541-802

Heilind Number:EDA395-028-541-802
Manufacturer:EDAC
Manufacturer Number:395-028-541-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-541-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for optimal power delivery, it features a 3A amperage and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of 28 positions, it offers ample connectivity options, while the .1-inch pitch and .2-inch row spacing ensure precise and secure connections. Crafted from Copper Alloy, the contacts guarantee reliable signal transmission. Suitable for a wide range of applications, this connector boasts a straight mount orientation and can operate in temperatures ranging from -40 to 105°C, making it ideal for both standard and challenging environments. Upgrade your connectivity solutions with this essential component.